
C0805C361J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C361J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C361J5GACTUCT-ND - Cut Tape (CT) 399-C0805C361J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C361J5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C361J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A361JAT2A | KYOCERA AVX | 0 | 08055A361JAT2A-ND | 0,04417 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10310 € | 10,31 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07386 € | 73,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06352 € | 254,08 € |
| 8.000 | 0,05968 € | 477,44 € |
| 12.000 | 0,05775 € | 693,00 € |
| 20.000 | 0,05562 € | 1.112,40 € |
| 28.000 | 0,05437 € | 1.522,36 € |
| 40.000 | 0,05318 € | 2.127,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

