2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C225M4REC7210

DigiKey Part Number
399-C0805C225M4REC7210TR-ND - Tape & Reel (TR)
399-C0805C225M4REC7210CT-ND - Cut Tape (CT)
399-C0805C225M4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225M4REC7210
Description
CAP CER 0805 2.2UF 16V X7R 20%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M4REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C225M4RACAUTOKEMET5.070399-C0805C225M4RACAUTOCT-ND0,39000 €Parametric Equivalent
C0805C225M4RACTUKEMET4.892399-C0805C225M4RACTUCT-ND0,38000 €Parametric Equivalent
C0805C225M4RECTUKEMET7.311399-C0805C225M4RECTUCT-ND0,21000 €Parametric Equivalent
C2012X7R1C225M125ABTDK24.197445-7581-1-ND0,16000 €Parametric Equivalent
CGA4J3X7R1C225M125ABTDK1.001445-12734-1-ND0,19000 €Parametric Equivalent
In-Stock: 9.319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03819 €381,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11100 €1,11 €
500,08020 €4,01 €
1000,06490 €6,49 €
5000,04678 €23,39 €
1.0000,04582 €45,82 €
2.5000,04398 €109,95 €
5.0000,04080 €204,00 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08420 €4,21 €
1000,07340 €7,34 €
5000,05530 €27,65 €
1.0000,04966 €49,66 €
2.5000,04367 €109,17 €
5.0000,04004 €200,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €