
C0805C221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6938-2-ND - Tape & Reel (TR) 399-6938-1-ND - Cut Tape (CT) 399-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04202 € | 21,01 € |
| 1.000 | 0,03789 € | 37,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03171 € | 126,84 € |
| 8.000 | 0,02942 € | 235,36 € |
| 12.000 | 0,02827 € | 339,24 € |
| 20.000 | 0,02700 € | 540,00 € |
| 28.000 | 0,02626 € | 735,28 € |
| 40.000 | 0,02554 € | 1.021,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

