


C0805C224K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K5RECTUTR-ND - Tape & Reel (TR) 399-C0805C224K5RECTUCT-ND - Cut Tape (CT) 399-C0805C224K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RECTU |
Description | CAP CER 0805 220NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05276 € | 26,38 € |
| 1.000 | 0,04781 € | 47,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04260 € | 106,50 € |
| 5.000 | 0,03946 € | 197,30 € |
| 7.500 | 0,03789 € | 284,18 € |
| 12.500 | 0,03615 € | 451,88 € |
| 17.500 | 0,03513 € | 614,77 € |
| 25.000 | 0,03415 € | 853,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

