Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C153J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C153J3RECTU |
Description | CAP CER 0805 15NF 25V X7R 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153J3RACTU | KEMET | 0 | 399-C0805C153J3RACTUTR-ND | 0,07864 € | Parametric Equivalent |
| C0805C153J3REC7210 | KEMET | 0 | C0805C153J3REC7210-ND | 0,03197 € | Parametric Equivalent |
| C0805C153J3RECAUTO | KEMET | 0 | C0805C153J3RECAUTO-ND | 0,04230 € | Parametric Equivalent |
| C0805C153J3RECAUTO7210 | KEMET | 0 | C0805C153J3RECAUTO7210-ND | 0,03834 € | Parametric Equivalent |
| 0805B153J250CT | Walsin Technology Corporation | 0 | 1292-0805B153J250CTTR-ND | 0,00806 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03273 € | 261,84 € |
| Unit Price without VAT: | 0,03273 € |
|---|---|
| Unit Price with VAT: | 0,03960 € |




