


C0805C104K6RACTU | |
|---|---|
DigiKey Part Number | 399-17618-2-ND - Tape & Reel (TR) 399-17618-1-ND - Cut Tape (CT) 399-17618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K6RACTU |
Description | CAP CER 0.1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K6RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,14520 € | 14,52 € |
| 500 | 0,11574 € | 57,87 € |
| 1.000 | 0,10663 € | 106,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09298 € | 371,92 € |
| 8.000 | 0,08791 € | 703,28 € |
| 12.000 | 0,08537 € | 1.024,44 € |
| 20.000 | 0,08255 € | 1.651,00 € |
| 28.000 | 0,08091 € | 2.265,48 € |
| 40.000 | 0,07932 € | 3.172,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

