
C0805C103K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C103K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04880 € | 4,88 € |
| 500 | 0,03676 € | 18,38 € |
| 1.000 | 0,03304 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02749 € | 109,96 € |
| 8.000 | 0,02543 € | 203,44 € |
| 12.000 | 0,02440 € | 292,80 € |
| 20.000 | 0,02326 € | 465,20 € |
| 28.000 | 0,02259 € | 632,52 € |
| 40.000 | 0,02195 € | 878,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

