
C0603X474J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X474J4RACTUTR-ND - Tape & Reel (TR) 399-C0603X474J4RACTUCT-ND - Cut Tape (CT) 399-C0603X474J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474J4RACTU |
Description | .470UF 16.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474J4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X474J4RACAUTO | KEMET | 1.627 | 399-20495-1-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,31500 € | 31,50 € |
| 500 | 0,26080 € | 130,40 € |
| 1.000 | 0,24402 € | 244,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21887 € | 875,48 € |
| 8.000 | 0,20952 € | 1.676,16 € |
| 12.000 | 0,20484 € | 2.458,08 € |
| 20.000 | 0,19964 € | 3.992,80 € |
| 28.000 | 0,19661 € | 5.505,08 € |
| 40.000 | 0,19369 € | 7.747,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

