C0603X332J3GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13041 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13041 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13041 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06505 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06505 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06505 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04189 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04189 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03181 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03181 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03181 €
Datasheet
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332J3GECAUTO

DigiKey Part Number
C0603X332J3GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X332J3GECAUTO
Description
CAP CER 3300PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332J3GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X332F1GECAUTOKEMET0C0603X332F1GECAUTO-ND0,13041 €Upgrade
C0603X332F3GECAUTOKEMET0C0603X332F3GECAUTO-ND0,13041 €Upgrade
C0603X332F5GECAUTOKEMET0C0603X332F5GECAUTO-ND0,13041 €Upgrade
C0603X332G1GECAUTOKEMET0C0603X332G1GECAUTO-ND0,06505 €Upgrade
C0603X332G3GECAUTOKEMET0C0603X332G3GECAUTO-ND0,06505 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04189 €167,56 €
Manufacturers Standard Package
Unit Price without VAT:0,04189 €
Unit Price with VAT:0,05069 €