
C0603C829B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C829B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C829B5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C829B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829B5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21480 € | 21,48 € |
| 500 | 0,17450 € | 87,25 € |
| 1.000 | 0,16209 € | 162,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14344 € | 573,76 € |
| 8.000 | 0,13652 € | 1.092,16 € |
| 12.000 | 0,13305 € | 1.596,60 € |
| 20.000 | 0,12920 € | 2.584,00 € |
| 28.000 | 0,12695 € | 3.554,60 € |
| 40.000 | 0,12479 € | 4.991,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

