
C0603C820K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C820K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C820K5GACTUCT-ND - Cut Tape (CT) 399-C0603C820K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820K5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07290 € | 7,29 € |
| 500 | 0,05606 € | 28,03 € |
| 1.000 | 0,05087 € | 50,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04310 € | 172,40 € |
| 8.000 | 0,04022 € | 321,76 € |
| 12.000 | 0,03877 € | 465,24 € |
| 20.000 | 0,03717 € | 743,40 € |
| 28.000 | 0,03623 € | 1.014,44 € |
| 40.000 | 0,03533 € | 1.413,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

