Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C759B5GAC9733 | |
|---|---|
DigiKey Part Number | 399-C0603C759B5GAC9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C759B5GAC9733 |
Description | CAP CER 7.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C759B5GAC3112 | KEMET | 0 | 399-C0603C759B5GAC3112TR-ND | 0,09027 € | Parametric Equivalent |
| C0603C759B5GAC31127042 | KEMET | 0 | 399-C0603C759B5GAC31127042TR-ND | 0,09027 € | Parametric Equivalent |
| C0603C759B5GACAUTO | KEMET | 0 | 399-C0603C759B5GACAUTOTR-ND | 0,09163 € | Parametric Equivalent |
| C0603C759B5GACTU | KEMET | 0 | 399-C0603C759B5GACTUTR-ND | 0,09026 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10427 € | 417,08 € |
| Unit Price without VAT: | 0,10427 € |
|---|---|
| Unit Price with VAT: | 0,12617 € |


