C0603C681J5GAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01569 €
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C681J5GAC3123

DigiKey Part Number
399-C0603C681J5GAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681J5GAC3123
Description
680.PF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681J5GACAUTO7411KEMET0399-C0603C681J5GACAUTO7411TR-ND0,01569 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,01608 €192,96 €
Unit Price without VAT:0,01608 €
Unit Price with VAT:0,01946 €