
C0603C272J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15797-2-ND - Tape & Reel (TR) 399-15797-1-ND - Cut Tape (CT) 399-15797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J1GACAUTO |
Description | CAP CER 2700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,10198 € | 50,99 € |
| 1.000 | 0,09371 € | 93,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08132 € | 325,28 € |
| 8.000 | 0,07672 € | 613,76 € |
| 12.000 | 0,07441 € | 892,92 € |
| 20.000 | 0,07186 € | 1.437,20 € |
| 28.000 | 0,07037 € | 1.970,36 € |
| 40.000 | 0,06893 € | 2.757,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

