
C0805C242JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C242JCTACAUTOTR-ND - Tape & Reel (TR) 399-C0805C242JCTACAUTOCT-ND - Cut Tape (CT) 399-C0805C242JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C242JCTACAUTO |
Description | CAP CER 2400PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C242JCTACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19340 € | 19,34 € |
| 500 | 0,15642 € | 78,21 € |
| 1.000 | 0,14496 € | 144,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13289 € | 332,23 € |
| 5.000 | 0,12561 € | 628,05 € |
| 7.500 | 0,12196 € | 914,70 € |
| 12.500 | 0,11792 € | 1.474,00 € |
| 17.500 | 0,11556 € | 2.022,30 € |
| 25.000 | 0,11329 € | 2.832,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

