
C0603C182K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C182K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C182K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C182K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182K5RACAUTO |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07560 € | 37,80 € |
| 1.000 | 0,06904 € | 69,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05921 € | 236,84 € |
| 8.000 | 0,05556 € | 444,48 € |
| 12.000 | 0,05373 € | 644,76 € |
| 20.000 | 0,05171 € | 1.034,20 € |
| 28.000 | 0,05053 € | 1.414,84 € |
| 40.000 | 0,04939 € | 1.975,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

