Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C153M1RECAUTO | |
|---|---|
DigiKey Part Number | C0603C153M1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C153M1RECAUTO |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153M1RECTU | KEMET | 0 | 399-C0603C153M1RECTUTR-ND | 0,01085 € | Direct |
| C0603C153J1RECAUTO | KEMET | 0 | C0603C153J1RECAUTO-ND | 0,02514 € | Upgrade |
| C0603C153J1RECTU | KEMET | 0 | 399-C0603C153J1RECTUTR-ND | 0,02035 € | Upgrade |
| C0603C153K1RECAUTO | KEMET | 15.286 | 399-14758-1-ND | 0,16000 € | Upgrade |
| C0603C153K1RECTU | KEMET | 2.500 | 399-C0603C153K1RECTUCT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01608 € | 192,96 € |
| Unit Price without VAT: | 0,01608 € |
|---|---|
| Unit Price with VAT: | 0,01946 € |





