Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C150K5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C150K5GAC3112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C150K5GAC3112 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150K5GAC3020 | KEMET | 0 | 399-C0603C150K5GAC3020TR-ND | 0,04497 € | Parametric Equivalent |
| C0603C150K5GAC3083 | KEMET | 0 | 399-C0603C150K5GAC3083TR-ND | 0,04179 € | Parametric Equivalent |
| C0603C150K5GAC3121 | KEMET | 0 | 399-C0603C150K5GAC3121TR-ND | 0,04809 € | Parametric Equivalent |
| C0603C150K5GAC31217042 | KEMET | 0 | 399-C0603C150K5GAC31217042TR-ND | 0,04809 € | Parametric Equivalent |
| C0603C150K5GAC7411 | KEMET | 0 | 399-C0603C150K5GAC7411TR-ND | 0,03623 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03970 € | 595,50 € |
| Unit Price without VAT: | 0,03970 € |
|---|---|
| Unit Price with VAT: | 0,04804 € |


