Upgrade
Upgrade
Upgrade
Upgrade

C0603C120C3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C120C3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C120C3GACTU |
Description | CAP CER 12PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120C3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120C1GACTU | KEMET | 0 | 399-C0603C120C1GACTUTR-ND | 0,14799 € | Upgrade |
| C0603C120C5GACTU | KEMET | 850 | 399-17395-1-ND | 0,50000 € | Upgrade |
| 06031A120CAT2A | KYOCERA AVX | 0 | 06031A120CAT2A-ND | 0,07833 € | Upgrade |
| 06035A120CAT2A | KYOCERA AVX | 0 | 06035A120CAT2A-ND | 0,07833 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12602 € | 504,08 € |
| Unit Price without VAT: | 0,12602 € |
|---|---|
| Unit Price with VAT: | 0,15248 € |



