
C0603C103K3TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103K3TACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103K3TACAUTOCT-ND - Cut Tape (CT) 399-C0603C103K3TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3TACAUTO |
Description | CAP CER 10000PF 25V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3TACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,16550 € | 16,55 € |
| 500 | 0,13278 € | 66,39 € |
| 1.000 | 0,12267 € | 122,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10751 € | 430,04 € |
| 8.000 | 0,10188 € | 815,04 € |
| 12.000 | 0,09906 € | 1.188,72 € |
| 20.000 | 0,09593 € | 1.918,60 € |
| 28.000 | 0,09410 € | 2.634,80 € |
| 40.000 | 0,09234 € | 3.693,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

