Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MN4100DQ30J | |
|---|---|
DigiKey Part Number | 399-R60MN4100DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MN4100DQ30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN4100DQ30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MN41004030J | KEMET | 0 | 399-R60MN41004030J-ND | 0,63563 € | Parametric Equivalent |
| R60MN4100AA30J | KEMET | 805 | 399-R60MN4100AA30J-ND | 1,53000 € | Parametric Equivalent |
| R60MN4100JE30J | KEMET | 0 | 399-R60MN4100JE30J-ND | 0,65076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 0,69557 € | 163,46 € |
| Unit Price without VAT: | 0,69557 € |
|---|---|
| Unit Price with VAT: | 0,84164 € |



