
C0402C430J3GACTU | |
|---|---|
DigiKey Part Number | 399-15327-2-ND - Tape & Reel (TR) 399-15327-1-ND - Cut Tape (CT) 399-15327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C430J3GACTU |
Description | CAP CER 43PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C430J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13060 € | 13,06 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09510 € | 95,10 € |
| 2.500 | 0,08629 € | 215,73 € |
| 5.000 | 0,08098 € | 404,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07661 € | 766,10 € |
| 20.000 | 0,07301 € | 1.460,20 € |
| 30.000 | 0,07121 € | 2.136,30 € |
| 50.000 | 0,06921 € | 3.460,50 € |
| 70.000 | 0,06804 € | 4.762,80 € |
| 100.000 | 0,06692 € | 6.692,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

