5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 50.93mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C562DF100

DigiKey Part Number
399-ALF70C562DF100-ND
Manufacturer
Manufacturer Product Number
ALF70C562DF100
Description
CAP ALUM 5600UF 20% 100V PRESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 50.93mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C562DF100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
6.77 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.76 A @ 10 kHz
Part Status
Active
Impedance
41 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
50.93mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,81000 €10,81 €
107,83400 €78,34 €
506,60500 €330,25 €
1006,21850 €621,85 €
5005,55520 €2.777,60 €
1.0005,34681 €5.346,81 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:13,08010 €