Parametric Equivalent
Parametric Equivalent




ALF20G222KP450 | |
|---|---|
DigiKey Part Number | ALF20G222KP450-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G222KP450 |
Description | CAP ALUM 2200UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 70mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G222KP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.81 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.12 A @ 10 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF70G222KP450 | KEMET | 0 | 399-ALF70G222KP450-ND | 16,17555 € | Parametric Equivalent |
| ALF70G222KP500 | KEMET | 0 | 399-ALF70G222KP500-ND | 20,57268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 17,38219 € | 1.668,69 € |
| Unit Price without VAT: | 17,38219 € |
|---|---|
| Unit Price with VAT: | 21,03245 € |


