Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-2202FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-2202FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-2202FTP |
Description | RES 22K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K2202DTP | Kamaya Inc. | 0 | 2315-RMC1/10K2202DTPTR-ND | 0,00426 € | Parametric Equivalent |
| RMC1/10K2202FTP | Kamaya Inc. | 0 | 2315-RMC1/10K2202FTPTR-ND | 0,00325 € | Parametric Equivalent |
| AC0805FR-0722KL | YAGEO | 112.870 | YAG3712CT-ND | 0,09000 € | Parametric Equivalent |
| CAS10F2202CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10F2202CT-ND | 0,13000 € | Parametric Equivalent |
| CRCW080522K0FHEAP | Vishay Dale | 9.365 | 541-CRCW080522K0FHEAPCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00294 € | 14,70 € |
| Unit Price without VAT: | 0,00294 € |
|---|---|
| Unit Price with VAT: | 0,00356 € |











