


DM30FD103JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM30FD103JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM30FD103JO3RH |
Description | 10000 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.290" W (19.80mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.850" (21.60mm) |

