


QSCF500Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R2A1GV001T |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R2A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11535 € | 115,35 € |
| 2.500 | 0,10516 € | 262,90 € |
| 5.000 | 0,09902 € | 495,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09397 € | 939,70 € |
| 20.000 | 0,08981 € | 1.796,20 € |
| 30.000 | 0,08773 € | 2.631,90 € |
| 50.000 | 0,08542 € | 4.271,00 € |
| 70.000 | 0,08407 € | 5.884,90 € |
| 100.000 | 0,08277 € | 8.277,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

