
JG12-1.0HP | |
|---|---|
DigiKey Part Number | 2045-JG12-1.0HP-ND |
Manufacturer | |
Manufacturer Product Number | JG12-1.0HP |
Description | 12G 1.0" HP SERIES TIP ID .089 B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Category | Gauge 12 |
Manufacturer Jensen Global Inc. | Outer Diameter 0.109" (2.77mm) |
Series | Inner Diameter 0.089" (2.26mm) |
Packaging Bag | Color Blue |
Part Status Active | Number of Pieces 1000 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 € | 424,58 € |
| Unit Price without VAT: | 424,58000 € |
|---|---|
| Unit Price with VAT: | 513,74180 € |

