Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB-C2-J9-S6R | |
|---|---|
DigiKey Part Number | 670-DB-C2-J9-S6R-ND |
Manufacturer | |
Manufacturer Product Number | DB-C2-J9-S6R |
Description | Interface |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB-C8-J10-B2-1R | JAE Electronics | 0 | DB-C8-J10-B2-1R-ND | 2,50055 € | Parametric Equivalent |
| DB-C8-J10-F5-1R | JAE Electronics | 19 | DB-C8-J10-F5-1R-ND | 9,99000 € | Parametric Equivalent |
| DB-C8N-J10-F5-1RN | JAE Electronics | 0 | 670-DB-C8N-J10-F5-1RN-ND | 16,67857 € | Parametric Equivalent |
| 165X03329A | Amphenol CONEC | 320 | 626-1806-ND | 14,28000 € | Parametric Equivalent |
| 165X10159X | Amphenol CONEC | 1.910 | 626-1815-ND | 6,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,54240 € | 654,24 € |
| Unit Price without VAT: | 6,54240 € |
|---|---|
| Unit Price with VAT: | 7,91630 € |







