
50.138 PA | |
|---|---|
DigiKey Part Number | 2291-50.138PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.138 PA |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/8" NPT Gray |
Datasheet | Datasheet |
Category | Thread Size 3/8" NPT |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74590 € | 74,59 € |
| Unit Price without VAT: | 0,74590 € |
|---|---|
| Unit Price with VAT: | 0,90254 € |

