
50.013PA/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.013PA/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.013PA/SW/G |
Description | CABLE GLAND 6-12MM PG13.5 SET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17770 € | 117,77 € |
| Unit Price without VAT: | 1,17770 € |
|---|---|
| Unit Price with VAT: | 1,42502 € |

