Similar
Similar
Similar



DSSK80-006BR | |
|---|---|
DigiKey Part Number | DSSK80-006BR-ND |
Manufacturer | |
Manufacturer Product Number | DSSK80-006BR |
Description | DIODE ARR SCHOTT 60V ISOPLUS247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-247-3 |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 20 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package ISOPLUS247™ |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3060CW | STMicroelectronics | 142 | 497-12651-5-ND | 2,59000 € | Similar |
| STPS30L60CW | STMicroelectronics | 341 | 497-15686-5-ND | 2,57000 € | Similar |
| STPS61L60CW | STMicroelectronics | 3.046 | 497-10587-5-ND | 3,52000 € | Similar |


