Direct

DSS2X81-0045B | |
|---|---|
DigiKey Part Number | DSS2X81-0045B-ND |
Manufacturer | |
Manufacturer Product Number | DSS2X81-0045B |
Description | DIODE MOD SCHOTT 45V 80A SOT227B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 80A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 80 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 60 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSXD100A004S1-D3 | SemiQ | 0 | 1560-1090-5-ND | 33,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,57230 € | 2.257,23 € |
| Unit Price without VAT: | 22,57230 € |
|---|---|
| Unit Price with VAT: | 27,31248 € |


