
MKJ1A7Z6-4SA | |
|---|---|
DigiKey Part Number | 1003-MKJ1A7Z6-4SA-ND |
Manufacturer | |
Manufacturer Product Number | MKJ1A7Z6-4SA |
Description | MKJ MINIATURE CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert 6-4 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,06000 € | 71,06 € |
| 10 | 60,40200 € | 604,02 € |
| 25 | 56,62360 € | 1.415,59 € |
| 50 | 53,92400 € | 2.696,20 € |
| 100 | 51,35370 € | 5.135,37 € |
| Unit Price without VAT: | 71,06000 € |
|---|---|
| Unit Price with VAT: | 85,98260 € |

