
M83513/17-G03CP | |
|---|---|
DigiKey Part Number | M83513/17-G03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/17-G03CP |
Description | CABLE ASSY D TO MIC D 51POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/17-G03CP Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 279,95900 € | 2.799,59 € |
| Unit Price without VAT: | 279,95900 € |
|---|---|
| Unit Price with VAT: | 338,75039 € |


