
M83513/17-G02CP | |
|---|---|
DigiKey Part Number | M83513/17-G02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/17-G02CP |
Description | CABLE ASSY D TO MIC D 51POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/17-G02CP Models |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Shielding Unshielded |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 237,54600 € | 2.375,46 € |
| Unit Price without VAT: | 237,54600 € |
|---|---|
| Unit Price with VAT: | 287,43066 € |


