
M83513/10-D02CN | |
|---|---|
DigiKey Part Number | M83513/10-D02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-D02CN |
Description | CABLE ASSY D TO MIC D 25POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-D02CN Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 184,58500 € | 1.845,85 € |
| Unit Price without VAT: | 184,58500 € |
|---|---|
| Unit Price with VAT: | 223,34785 € |


