
248-8653-031 | |
|---|---|
DigiKey Part Number | 248-8653-031-ND |
Manufacturer | |
Manufacturer Product Number | 248-8653-031 |
Description | SENSOR BLACK APD 3/4 CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 48VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48032 € | 1.240,16 € |
| Unit Price without VAT: | 2,48032 € |
|---|---|
| Unit Price with VAT: | 3,00119 € |

