
L101374SP-05 | |
|---|---|
DigiKey Part Number | 3013-L101374SP-05-ND |
Manufacturer | |
Manufacturer Product Number | L101374SP-05 |
Description | XFMR 22UH TH |
Customer Reference | |
Detailed Description | Drum Core, Wirewound Inductor 18 A 12mOhm Max |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 33A |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Size / Dimension 1.319" L x 0.728" W (33.50mm x 18.50mm) |
Material - Core | Height - Seated (Max) 1.102" (28.00mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 11,89900 € | 118,99 € |
| 20 | 10,19900 € | 203,98 € |
| 100 | 8,49900 € | 849,90 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,51300 € |

