Parametric Equivalent

IS66WVO8M8FALL-200BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS66WVO8M8FALL-200BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVO8M8FALL-200BLI-TR |
Description | 64MB, OCTALRAM, 8MBX8, 1.8V, 200 |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 35ns |
Part Status Active | Access Time 5 ns |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology PSRAM (Pseudo SRAM) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 24-TFBGA (6x8) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS66WVO8M8FALL-200BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS66WVO8M8FALL-200BLI-ND | 2,94208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94208 € | 7.355,20 € |
| Unit Price without VAT: | 2,94208 € |
|---|---|
| Unit Price with VAT: | 3,55992 € |


