
IS64WV3216BLL-15CTLA3 | |
|---|---|
DigiKey Part Number | IS64WV3216BLL-15CTLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV3216BLL-15CTLA3 |
Description | IC SRAM 512KBIT PAR 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,54148 € | 748,10 € |
| Unit Price without VAT: | 5,54148 € |
|---|---|
| Unit Price with VAT: | 6,70519 € |

