
IS64LPS102436B-166B3LA3-TR | |
|---|---|
DigiKey Part Number | IS64LPS102436B-166B3LA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS64LPS102436B-166B3LA3-TR |
Description | IC SRAM 36MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.8 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 3.8 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 130,46736 € | 260.934,72 € |
| Unit Price without VAT: | 130,46736 € |
|---|---|
| Unit Price with VAT: | 157,86551 € |

