Similar
Similar
Similar

IS45S16400F-7TLA2-TR | |
|---|---|
DigiKey Part Number | IS45S16400F-7TLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS45S16400F-7TLA2-TR |
Description | IC DRAM 64MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9864G6KH-5 | Winbond Electronics | 98 | W9864G6KH-5-ND | 2,52000 € | Similar |
| W9864G6KH-6 | Winbond Electronics | 0 | W9864G6KH-6-ND | 2,52000 € | Similar |
| W9864G6KH-6I | Winbond Electronics | 0 | W9864G6KH-6I-ND | 2,52000 € | Similar |


