Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S32200C1-7TL-TR | |
|---|---|
DigiKey Part Number | IS42S32200C1-7TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32200C1-7TL-TR |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32200L-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32200L-7TLI-TR-ND | 2,67821 € | Similar |
| AS4C2M32SA-6TCN | Alliance Memory, Inc. | 2.081 | 1450-1283-ND | 4,77000 € | Similar |
| AS4C2M32SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C2M32SA-6TCNTR-ND | 3,70023 € | Similar |
| AS4C2M32SA-6TIN | Alliance Memory, Inc. | 324 | 1450-1284-ND | 7,29000 € | Similar |
| AS4C2M32SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C2M32SA-6TINTR-ND | 3,89199 € | Similar |



