

LFXTAL003147B | |
|---|---|
DigiKey Part Number | 1923-1381-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003147B |
Description | CRYSTAL 8.0000MHZ 30PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 30pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830003147B | Würth Elektronik | 0 | 1923-830003147B-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,54600 € | 13,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

