

LFXTAL003004REEL | |
|---|---|
DigiKey Part Number | 1923-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL003004REEL |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.409" L x 0.157" W (10.40mm x 4.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.140" (3.56mm) |

