240-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K30AQI240-3N

Digi-Key Part Number
EPF10K30AQI240-3N-ND
Manufacturer
Manufacturer Product Number
EPF10K30AQI240-3N
Description
IC FPGA 189 I/O 240QFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 189 12288 1728 240-BFQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Product Status
Obsolete
Number of LABs/CLBs
216
Number of Logic Elements/Cells
1728
Total RAM Bits
12288
Number of I/O
189
Number of Gates
69000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
240-BFQFP
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001