Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H8064SC

DigiKey Part Number
2321-H8064SC-ND
Manufacturer
Manufacturer Product Number
H8064SC
Description
ENCLOSURE PC GRY 8.44"L X 6.44"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Lift-Off Screw Cover
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Box
Thickness
0.150" (3.81mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
4.000" (101.60mm)
Weight
2 lbs (907.2 g)
Area (L x W)
48.0in² (310cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,67000 €73,67 €
562,97800 €314,89 €
1058,86200 €588,62 €
2555,77440 €1.394,36 €
Manufacturers Standard Package
Unit Price without VAT:73,67000 €
Unit Price with VAT:89,14070 €