
IN-S11TET5R2G2B | |
|---|---|
DigiKey Part Number | 1830-IN-S11TET5R2G2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S11TET5R2G2B |
Description | LED RGB CLEAR 1010 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 1.6V Red, 2.5V Green, 2.6V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 5mA Red, 2mA Green, 2mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 629nm Red, 520nm Green, 480nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.95mm L x 0.95mm W |
Lens Style Square with Flat Top | Height (Max) 0.75mm |
Lens Size 0.95mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.6V Red, 2.5V Green, 2.6V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,07318 € | 1.756,32 € |
| 48.000 | 0,06993 € | 3.356,64 € |
| 72.000 | 0,06830 € | 4.917,60 € |
| 120.000 | 0,06650 € | 7.980,00 € |
| Unit Price without VAT: | 0,07318 € |
|---|---|
| Unit Price with VAT: | 0,08855 € |

