
TLE73682EXUMA1 | |
|---|---|
DigiKey Part Number | TLE73682EXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE73682EXUMA1 |
Description | IC REG AUTO APPL 3OUT DSO-36 |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE73682EXUMA1 Models |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Infineon Technologies | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Power Supply, Automotive Applications | Package / Case 36-BSSOP (0.295", 7.50mm Width) Exposed Pad |
Voltage - Input 4.5V ~ 45V | Supplier Device Package PG-DSO-36 |
Number of Outputs 3 | Base Product Number |
Voltage - Output 5V, 3.3V/2.6V, 1.2V |

